
172mm metal fan guard, black anodized finish, 156mm diameter, 162.1mm length, and 6.6mm thickness. Constructed from durable steel, chrome, stainless steel, silicone, and metal. Lead-free and packaged in bulk quantities of 10.
Knight Electronics G172-10HA technical specifications.
| Package/Case | Metal |
| Color | Black |
| Diameter | 156mm |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 162.1mm |
| Material | Steel, Chrome, Stainless Steel, Silicone, Metal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | G172 |
| Size | 172mm |
| Thickness | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G172-10HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
