
Knight Electronics G172-10HB technical specifications.
| Package/Case | Metal |
| Color | Black |
| Diameter | 154mm |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 162.1mm |
| Material | Steel, Metal, Ceramic |
| Package Quantity | 10 |
| Packaging | Box |
| Series | G172 |
| Thickness | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G172-10HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
