
Knight Electronics G180-11 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Length | 190.5mm |
| Material | Steel, Chrome, Metal, Ceramic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Size | 180mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G180-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
