254mm fan guard, constructed from durable steel and chrome-plated metal with an anodized finish. This round protective accessory features a 222mm diameter and 222.3mm length, with a 6.35mm thickness. Designed for general fan applications, it is lead-free and supplied in bulk packaging with a quantity of 10 units.
Knight Electronics G254-10P technical specifications.
| Package/Case | Metal |
| Color | Black |
| Diameter | 222mm |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 222.3mm |
| Material | Steel, Chrome, Metal, Ceramic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | G254 |
| Size | 254mm |
| Thickness | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G254-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.