
Plastic fan guard, 60mm diameter, constructed from durable ABS plastic. Designed for thermal management applications, this fan accessory provides essential protection. Offered in bulk packaging with a quantity of 10 units per package.
Knight Electronics G60P technical specifications.
| Body Material | Aluminium |
| Length | 60mm |
| Material | ABS, Plastic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
