
Knight Electronics G80P technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Lead Free | Lead Free |
| Length | 80mm |
| Material | ABS, Plastic, Steel |
| Package Quantity | 10 |
| Packaging | Bulk |
| Size | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics G80P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
