
Knight Electronics G92P technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Length | 92.2mm |
| Material | ABS, Plastic |
| Package Quantity | 10 |
| Packaging | Bulk |
| Size | 92mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics G92P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.