
120mm fan filter kit featuring a durable aluminum body and housing. Constructed with polyurethane, ABS, and plastic materials for reliable performance. This lead-free component is designed for general fan applications, offering effective dust and debris filtration. Packaged in bulk for efficient integration into various systems.
Knight Electronics GRM120-45 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | Polyurethane, ABS, Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GRM120 |
| Size | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics GRM120-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
