
40mm fan filter featuring 30 PPI density for effective dust and particle control. Constructed with a durable aluminum body and housing, this filter utilizes polyurethane and ABS plastic for optimal performance. Designed for lead-free applications, it offers reliable thermal management in a bulk package.
Knight Electronics GRM40-30 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | Polyurethane, ABS, Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GRM40 |
| Size | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics GRM40-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
