
Knight Electronics GRM40-45 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | Polyurethane, ABS |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | GRM40 |
| Size | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics GRM40-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
