Knight Electronics GRM60-30 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | Polyurethane, ABS, Plastic |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GRM60 |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics GRM60-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.