60mm fan filter featuring a 45 PPI (pores per inch) rating for effective dust and particle filtration. Constructed with a durable aluminum body and housing, this filter utilizes polyurethane and ABS materials for optimal performance. Designed for lead-free applications, it is supplied in bulk packaging with a single unit per package.
Knight Electronics GRM60-45 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Material | Polyurethane, ABS |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GRM60 |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics GRM60-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
