120mm Louvered Fan Guard Kit, designed for general fan applications. Constructed from durable Nylon, Polyamide, ABS, and Resin materials, this black guard offers IP44 ingress protection. The 120mm size ensures compatibility with standard fan dimensions. This lead-free component is supplied as a single unit.
Knight Electronics LFG120B technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Nylon, Polyamide, ABS, Resin |
| Package Quantity | 1 |
| Ratings | IP44 |
| Size | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics LFG120B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.