
Knight Electronics LFG172B technical specifications.
| Package/Case | 204 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Nylon, Polyamide, ABS, Resin |
| Package Quantity | 1 |
| Ratings | IP44 |
| Size | 172mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics LFG172B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.