
Knight Electronics M60-45 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Material | Polyurethane, PU |
| Packaging | Bulk |
| Series | GRM60 |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics M60-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.