
120mm axial fan with 106 CFM airflow, 3100 RPM speed, and ball bearing for reliable operation. Features a 120mm x 38mm size, aluminium construction, and wire lead termination. Operates within a temperature range of -4°C to 158°C, with a maximum power dissipation of 12W and a noise level of 46 dBA. Rated IP55 for water resistance and is RoHS compliant.
Knight Electronics OA109AP-11-1TBIP55 technical specifications.
| Airflow | 106CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Noise (dB) | 46dB |
| Noise Level | 46 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | OA109 |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA109AP-11-1TBIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.