120mm axial fan with 115VAC voltage rating, delivering 51 CFM airflow at 1600 RPM. Features durable ball bearings and quick connect termination for efficient operation. Constructed with an aluminum frame, this fan operates within a temperature range of -4°C to 176°C and has a maximum power dissipation of 8W. The fan produces a noise level of 25 dBA and is RoHS compliant.
Knight Electronics OA109AP-11-3TB technical specifications.
| Airflow | 51CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8W |
| Noise | 25dBA |
| Noise (dB) | 25dB |
| Noise Level | 43/47 dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 1600RPM |
| Series | OA109 |
| Size | 120mm |
| Speed | 2300RPM |
| Termination | Quick Connect |
| Thickness | 38.1mm |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA109AP-11-3TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.