
Knight Electronics OA109AP-11-3TBR technical specifications.
| Airflow | 75CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119.5mm |
| Length | 119.5mm |
| Life (Hours) | 60000Hour |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Noise (dB) | 38dB |
| Noise Level | 38 dBA |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 2300RPM |
| Series | OA109 |
| Size | 120mm |
| Speed | 2300RPM |
| Termination | Quick Connect |
| Thickness | 38mm |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA109AP-11-3TBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
