Knight Electronics OA109AP-22-1TB(SF) technical specifications.
| Airflow | 106CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119.5mm |
| Length | 119.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 15W |
| Noise (dB) | 46dB |
| Package Quantity | 40 |
| RPM | 3100RPM |
| Series | OA109 |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Quick Connect |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA109AP-22-1TB(SF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.