Axial fan, 120mm size, delivering 110 CFM airflow at 3000 RPM. Features ball bearing for durability and operates at 230VAC with 15W power consumption. Constructed with an aluminium frame, this fan offers a wide operating temperature range from -4°C to 176°C and a noise level of 42 dBA. Termination is via 2 wire leads, and the unit is RoHS compliant.
Knight Electronics OA109AP-22-1WB technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38.5mm |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 15W |
| Noise | 37dBA |
| Noise (dB) | 42dB |
| Noise Level | 42dB |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 15W |
| RoHS Compliant | Yes |
| RPM | 3000RPM |
| Series | OA109 |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Thickness | 38.1mm |
| Voltage Rating | 230V |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA109AP-22-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.