Knight Electronics OA109AP-22-1WSR technical specifications.
| Airflow | 99CFM |
| Bearing Type | Sleeve |
| Height | 120mm |
| Length | 120mm |
| Noise (dB) | 47dB |
| Operating Supply Voltage | 230V |
| Series | OA109 |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA109AP-22-1WSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.