Knight Electronics OA109AP-22-2TB technical specifications.
| Airflow | 71CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11W |
| Noise (dB) | 35dB |
| Noise Level | 35 dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 2300RPM |
| Series | OA109 |
| Size | 120mm |
| Speed | 2750RPM |
| Termination | Quick Connect |
| Weight | 1.2lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA109AP-22-2TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.