
Knight Electronics OA109AP-22-3TBR technical specifications.
| Airflow | 75CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Height | 120mm |
| Length | 120mm |
| Material | Aluminium |
| Noise | 38dBA |
| Noise Level | 38 dBA |
| Operating Supply Voltage | 230V |
| Series | OA109 |
| Speed | 2300RPM |
| Termination | Terminals |
| Thickness | 38mm |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA109AP-22-3TBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.