Knight Electronics OA119AP-11-1WB1855 technical specifications.
| Airflow | 128CFM |
| Bearing Type | Ball |
| Package/Case | Metal |
| Height | 127mm |
| Length | 127mm |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 26W |
| Noise | 48dBA |
| Noise (dB) | 48dB |
| Noise Level | 48 dBA |
| Package Quantity | 1 |
| Ratings | IP55, Water Resistant |
| RPM | 2950RPM |
| Series | OA119 |
| Size | 127mm |
| Speed | 2950RPM |
| Termination | 2 Wire Leads |
| Weight | 1.4lb |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA119AP-11-1WB1855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
