Knight Electronics OA119AP-11-3WB technical specifications.
| Airflow | 74CFM |
| Bearing Type | Ball |
| Height | 127mm |
| Length | 127mm |
| Noise | 28dBA |
| Operating Supply Voltage | 115V |
| Series | OA119 |
| Speed | 1400RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA119AP-11-3WB to view detailed technical specifications.
No datasheet is available for this part.