
Knight Electronics OA119AP-22-1TB technical specifications.
| Airflow | 130CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 14W |
| Noise | 46dBA |
| Noise (dB) | 46dB |
| Noise Level | 46 dBA |
| Operating Supply Voltage | 230V |
| Packaging | Box |
| RPM | 3000RPM |
| Series | OA119 |
| Speed | 3000RPM |
| Termination | Terminals |
| Thickness | 38.1mm |
| Voltage Rating | 230V |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA119AP-22-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.