Knight Electronics OA119AP-22-2TS technical specifications.
| Airflow | 95CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 37dBA |
| Operating Supply Voltage | 230V |
| Series | OA119 |
| Speed | 2300RPM |
| Termination | Terminals |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA119AP-22-2TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
