Knight Electronics OA125AP-1/2-1WB technical specifications.
| Airflow | 81CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise | 32dBA |
| Noise Level | 32 dB |
| Operating Frequency | 50,60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Box |
| Series | OA125 |
| Speed | 2900RPM |
| Termination | Lead Wire |
| Voltage Rating | 115.23kV |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA125AP-1/2-1WB to view detailed technical specifications.
No datasheet is available for this part.