
Axial fan, 120mm size, delivering 81 CFM airflow at 2900 RPM. Features ball bearing for durability and operates on 115V AC with 50/60 Hz frequency. Constructed with an aluminum frame, this fan offers a maximum operating temperature of 176°C and a minimum of -4°C, with a noise level of 33 dBA. Mountable via flanges, it includes 2 wire leads for termination and has a power dissipation of 13W.
Knight Electronics OA125AP-11-1WB technical specifications.
| Airflow | 81CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120.1mm |
| Lead Free | Lead Free |
| Length | 120.1mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13W |
| Mount | Flanges |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Noise Level | 33 dB |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| RPM | 2900RPM |
| Series | OA125 |
| Size | 120mm |
| Speed | 2900RPM |
| Termination | 2 Wire Leads |
| Thickness | 26mm |
| Voltage Rating | 115V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA125AP-11-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
