
Knight Electronics OA125AP-11/22-1WB technical specifications.
| Airflow | 81CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Height | 120.1mm |
| Lead Free | Lead Free |
| Length | 120.1mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 13W |
| Noise (dB) | 32dB |
| Noise Level | 32 dBA |
| Packaging | Bulk |
| RPM | 2900RPM |
| Series | OA125 |
| Size | 120mm |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Thickness | 25mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA125AP-11/22-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.