Knight Electronics OA125AP-11-2WB technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120.1mm |
| Length | 120.1mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 10W |
| Noise (dB) | 27dB |
| Packaging | Bulk |
| RPM | 2300RPM |
| Series | OA125 |
| Size | 120mm |
| Speed | 2300RPM |
| Termination | 2 Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA125AP-11-2WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.