Knight Electronics OA125AP-11-3TB technical specifications.
| Airflow | 42CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120.1mm |
| Lead Free | Lead Free |
| Length | 120.1mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11W |
| Noise | 22dBA |
| Noise (dB) | 33dB |
| Operating Supply Voltage | 115V |
| Packaging | Box |
| RPM | 2000RPM |
| Series | OA125 |
| Speed | 1600RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 0.73lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA125AP-11-3TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.