Knight Electronics OA125AP-22-2TB technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 26.2mm |
| Height | 120mm |
| Length | 120mm |
| Noise | 27dBA |
| Noise Level | 27dB |
| Operating Supply Voltage | 230V |
| Power Consumption | 10W |
| Series | OA125 |
| Speed | 2300RPM |
| Termination | Terminals |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA125AP-22-2TB to view detailed technical specifications.
No datasheet is available for this part.