
Knight Electronics OA125AP-22-2WB technical specifications.
| Airflow | 60CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Mount | Wire |
| Noise | 27dBA |
| Operating Supply Voltage | 230V |
| Series | OA125 |
| Speed | 2300RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA125AP-22-2WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
