Knight Electronics OA162-5E-230WB17 technical specifications.
| Airflow | 241CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 66dBA |
| Packaging | Box |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA162-5E-230WB17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.