Knight Electronics OA162AP-22-1TB1855 technical specifications.
| Airflow | 210CFM |
| Bearing Type | Ball |
| Package/Case | Metal |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 42W |
| Noise | 54dBA |
| Noise (dB) | 54dB |
| Package Quantity | 1 |
| Ratings | IP55, Water Resistant |
| RPM | 3200RPM |
| Series | OA162 |
| Size | 172mm |
| Speed | 3200RPM |
| Termination | Quick Connect |
| Weight | 2.7lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA162AP-22-1TB1855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.