Knight Electronics OA172AN-22-1WB technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Height | 150mm |
| Length | 172mm |
| Material | Aluminium |
| Noise | 46dBA |
| Noise Level | 52 dBA |
| Operating Supply Voltage | 230V |
| Series | OA172S |
| Speed | 3500RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA172AN-22-1WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.