Knight Electronics OA172AP-11-2WB technical specifications.
| Airflow | 170CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 172mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20W |
| Noise | 35dBA |
| Noise (dB) | 42dB |
| Operating Supply Voltage | 115V |
| RPM | 2400RPM |
| Series | OA172AP |
| Speed | 2400RPM |
| Termination | 2 Wire Leads |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172AP-11-2WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.