Knight Electronics OA172AP-11-3TB technical specifications.
| Airflow | 135CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 16W |
| Noise | 33dBA |
| Noise (dB) | 33dB |
| Operating Supply Voltage | 115V |
| RPM | 1800RPM |
| Series | OA172AP |
| Speed | 1800RPM |
| Termination | Terminals |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172AP-11-3TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.