Axial fan, 172mm size, delivering 235 CFM airflow at 3200 RPM. Features a durable aluminum construction and reliable ball bearing system. Operates on 230V AC with quick connect termination. Designed for a wide temperature range from -40°C to 158°C, with a maximum power dissipation of 35W and a noise level of 52 dBA.
Knight Electronics OA172AP-22-1TB technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Noise | 52dBA |
| Noise (dB) | 52dB |
| Noise Level | 52 dBA |
| Packaging | Bulk |
| RPM | 3200RPM |
| Series | OA172AP |
| Size | 172mm |
| Speed | 3500RPM |
| Termination | Quick Connect |
| Voltage Rating | 230V |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172AP-22-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.