Knight Electronics OA172AP11-1TBXC technical specifications.
| Airflow | 300CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Noise (dB) | 61dB |
| RPM | 3300RPM |
| Series | OA172AP |
| Size | 172mm |
| Speed | 3300RPM |
| Termination | Quick Connect |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172AP11-1TBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.