
Knight Electronics OA172SAN-22-1TB technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 35W |
| Noise | 46dBA |
| Noise (dB) | 52dB |
| Noise Level | 52 dBA |
| Operating Supply Voltage | 230V |
| RPM | 3200RPM |
| Series | OA172S |
| Speed | 3500RPM |
| Termination | Terminals |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172SAN-22-1TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.