
The OA172SAP-11-1TBIP55 axial fan from Knight Electronics features a maximum operating temperature of 158°C and a minimum operating temperature of -4°C. It has a maximum power dissipation of 31W and is rated for IP55, making it water resistant. The fan measures 172mm in length and 51mm in width, with a height of 150mm. It operates at speeds of up to 3200RPM and 3400RPM, with an airflow of 226CFM.
Knight Electronics OA172SAP-11-1TBIP55 technical specifications.
| Airflow | 226CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 31W |
| Noise (dB) | 58dB |
| Ratings | IP55, Water Resistant |
| RoHS Compliant | Yes |
| RPM | 3400RPM |
| Series | OA172SAP |
| Size | 172mm |
| Speed | 3200RPM |
| Termination | Quick Connect |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA172SAP-11-1TBIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.