
Knight Electronics OA172SAP-11-1TBXC(SF) technical specifications.
| Airflow | 293CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 38W |
| Noise (dB) | 60dB |
| Package Quantity | 20 |
| Packaging | Bulk |
| RPM | 3400RPM |
| Series | OA172SAP |
| Size | 172mm |
| Speed | 3200RPM |
| Termination | Quick Connect |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172SAP-11-1TBXC(SF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.