
Knight Electronics OA172SAP-11-2WB technical specifications.
| Airflow | 170CFM |
| Bearing Type | Ball |
| Height | 150mm |
| Length | 172mm |
| Material | Aluminium |
| Noise (dB) | 42dB |
| Noise Level | 61 dBA |
| Series | OA172SAP |
| Size | 172mm |
| Speed | 2400RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA172SAP-11-2WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.