Knight Electronics OA172SAP-22-1TBIP55 technical specifications.
| Airflow | 226CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 29W |
| Noise (dB) | 58dB |
| Noise Level | 58 dBA |
| Package Quantity | 1 |
| Ratings | IP55, Water Resistant |
| RoHS Compliant | Yes |
| RPM | 3400RPM |
| Series | OA172SAP |
| Size | 172mm |
| Speed | 3200RPM |
| Termination | Quick Connect |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OA172SAP-22-1TBIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.