
General AC Fan, 172x150x55mm, delivering 293CFM airflow at 3400 RPM. Features ball bearing for durability and quick connect termination for easy installation. Operates within a temperature range of -4°C to 158°C with a maximum power dissipation of 38W and a noise level of 60dB. This lead-free component is designed for robust thermal management applications.
Knight Electronics OA172SAP-22-1TBXC(SF) technical specifications.
| Airflow | 293CFM |
| Bearing Type | Ball |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 38W |
| Noise (dB) | 60dB |
| Package Quantity | 20 |
| RPM | 3400RPM |
| Series | OA172SAP |
| Size | 172mm |
| Speed | 3200RPM |
| Termination | Quick Connect |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172SAP-22-1TBXC(SF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.