Knight Electronics OA172SAP-22-1WBXC technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Height | 150mm |
| Length | 172mm |
| Noise (dB) | 52dB |
| Operating Supply Voltage | 230V |
| RoHS Compliant | Yes |
| Series | OA172S |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172SAP-22-1WBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.