
The OA172SAPL-11-1TBIP55 axial fan from Knight Electronics features a maximum operating temperature of 176°C and a minimum operating temperature of -4°C. It has a maximum power dissipation of 28W and a speed of 3400RPM. The fan is rated for IP55 and is water resistant. It is packaged in bulk with a package quantity of 1.
Knight Electronics OA172SAPL-11-1TBIP55 technical specifications.
| Airflow | 228CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 28W |
| Noise (dB) | 58dB |
| Noise Level | 58 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP55, Water Resistant |
| RPM | 3400RPM |
| Series | OA172SAPL |
| Size | 172mm |
| Speed | 3400RPM |
| Termination | Quick Connect |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172SAPL-11-1TBIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.