
Knight Electronics OA172SAPL-22-1TBIP55 technical specifications.
| Airflow | 228CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 28W |
| Noise | 58dBA |
| Noise (dB) | 58dB |
| Ratings | IP55, Water Resistant |
| RPM | 3400RPM |
| Series | OA172SAPL |
| Size | 172mm |
| Speed | 3100RPM |
| Termination | Quick Connect |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OA172SAPL-22-1TBIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.